text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603A221JXACW1BC

0603 220 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2422
Product Specification Section
Vishay VJ0603A221JXACW1BC - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
4,000
$0.007
16,000
$0.0068
40,000
$0.0066
100,000
$0.0064
160,000+
$0.0062