NMC-H0805NPO221J200TRPLPF in Reel by NIC Components | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H0805NPO221J200TRPLPF

NMC-H Series 0805 220 pF 200 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
NIC Components NMC-H0805NPO221J200TRPLPF - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: NP0
Rated Voltage: 200V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$65.70
USD
Quantity
Unit Price
3,000
$0.0219
9,000
$0.0214
15,000
$0.0211
45,000
$0.0206
75,000+
$0.0202
Product Variant Information section