text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASU31LAB5475KTNA01

CAP,MLCC,1206,50V,X5R,4.7UF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
TAIYO YUDEN MCASU31LAB5475KTNA01 - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$131.40
USD
Quantity
Unit Price
2,000
$0.0657
4,000
$0.0646
8,000
$0.0635
10,000
$0.0632
30,000+
$0.061
Product Variant Information section