Manufacturer Part #
MCASU168SB7104KTNA01
CAP,MLCC,0603,50V,X7R,0.1uF±10%,T&R
Product Specification Section
TAIYO YUDEN MCASU168SB7104KTNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASU168SB7104KTNA01 - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
4,000
$0.013
12,000
$0.0127
40,000
$0.0124
80,000
$0.0122
160,000+
$0.0119
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount