text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASU168SB7102KTNA01

CAP,MLCC,0603,50V,X7R,0.001uF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
TAIYO YUDEN MCASU168SB7102KTNA01 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$60.00
USD
Quantity
Unit Price
4,000
$0.015
12,000
$0.0147
20,000
$0.0145
60,000
$0.0142
100,000+
$0.0139
Product Variant Information section