Manufacturer Part #
MCASU063SCH6R2CFNA01
MLCC, 6.2 pF ± 0.25pF, 50V, 0201, C0H/CH
Product Specification Section
TAIYO YUDEN MCASU063SCH6R2CFNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASU063SCH6R2CFNA01 - Technical Attributes
Attributes Table
Capacitance: | 6.2pF |
Dielectric: | CH |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.25pF |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0201 (0603 Metric) |
Temp Coefficient (ppm/C): | ±60ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
15,000
$0.0054
45,000
$0.0053
75,000
$0.0052
225,000
$0.005
375,000+
$0.0049
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount