text.skipToContent text.skipToNavigation

Manufacturer Part #

MCAST21GSB7105KTNB25

CAP,MLCC,0805,25V,X7R,1.0UF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TAIYO YUDEN MCAST21GSB7105KTNB25 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$99.30
USD
Quantity
Web Price
3,000
$0.0331
9,000
$0.0323
15,000
$0.0319
45,000
$0.0311
75,000+
$0.0304
Product Variant Information section