Manufacturer Part #
MCASG21GSB7224KTNA01
CAP,MLCC,0805,35V,X7R,0.22uF±10%,T&R
Product Specification Section
TAIYO YUDEN MCASG21GSB7224KTNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASG21GSB7224KTNA01 - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X7R |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3.5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 500MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
3,000
$0.0223
9,000
$0.0218
15,000
$0.0215
60,000
$0.0209
90,000+
$0.0205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount