text.skipToContent text.skipToNavigation

Manufacturer Part #

LMF316AB7106MLHT

LMF316 Series 1206 10 uF 10 V ±20 % X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TAIYO YUDEN LMF316AB7106MLHT - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$173.00
USD
Quantity
Web Price
2,000
$0.0865
4,000
$0.085
8,000
$0.0836
10,000
$0.0831
30,000+
$0.0803
Product Variant Information section