text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL185R71H222MA01L

2200 pF 50 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LLL185R71H222MA01L - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Dimension: H  0.5mm x W  1.6mm x L  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$196.00
USD
Quantity
Unit Price
4,000
$0.049
8,000
$0.0482
12,000
$0.0477
16,000
$0.0474
20,000+
$0.0463
Product Variant Information section