text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL185R60J105ME14L

LLL Series 0306 1 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LLL185R60J105ME14L - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0306 (0816 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$90.80
USD
Quantity
Unit Price
4,000
$0.0227
12,000
$0.0222
16,000
$0.022
40,000
$0.0216
60,000+
$0.0211
Product Variant Information section