text.skipToContent text.skipToNavigation

Manufacturer Part #

K104K10X7RF5UH5

K Series 0.1 uF 50 V ±10% X7R Radial Dipped Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K104K10X7RF5UH5 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  3.6mm x T  2.3mm x W  3.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.75
USD
Quantity
Unit Price
2,500
$0.0371
7,500
$0.0362
10,000
$0.0359
25,000
$0.0352
37,500+
$0.0344
Product Variant Information section