Manufacturer Part #
K104K10X7RF5UH5
K Series 0.1 uF 50 V ±10% X7R Radial Dipped Multilayer Ceramic Capacitor
Product Specification Section
Vishay K104K10X7RF5UH5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay K104K10X7RF5UH5 - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dimension: | H 3.6mm x T 2.3mm x W 3.6mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12,500
Germany (Online Only):
12,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.0356
7,500
$0.0347
10,000
$0.0345
25,000
$0.0337
37,500+
$0.033
Product Variant Information section
Available Packaging
Package Qty:
2500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole