text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71E102KA01D

0201 1 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2444
Product Specification Section
Murata GRM033R71E102KA01D - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135,000
Germany (Online Only):
135,000
1,515,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$10.50
USD
Quantity
Unit Price
15,000
$0.0007
60,000
$0.0007
225,000
$0.0006
600,000
$0.0006
1,500,000+
$0.0006