text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK107AB7105KAHT

0603 1 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2419
Product Specification Section
TAIYO YUDEN GMK107AB7105KAHT - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,316,000
USA:
1,316,000
988,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$76.00
USD
Quantity
Web Price
4,000
$0.019
12,000
$0.0185
20,000
$0.0183
60,000
$0.0179
100,000+
$0.0175