text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C2A101JA16D

0603 100 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM1885C2A101JA16D - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
560,000
USA:
560,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$27.20
USD
Quantity
Unit Price
4,000
$0.0068
16,000
$0.0065
40,000
$0.0064
100,000
$0.0062
160,000+
$0.006