text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK107BJ474KA-T

Cap Ceramic 0.47uF 16V X7R 10% SMD 0603 125°C T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TAIYO YUDEN EMK107BJ474KA-T - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 500MΩ
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.40
USD
Quantity
Web Price
4,000
$0.0121
12,000
$0.0118
40,000
$0.0116
80,000
$0.0114
160,000+
$0.0111
Product Variant Information section