text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK105B7224KV-FR

0402 0.22 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TAIYO YUDEN EMK105B7224KV-FR - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
520,000
USA:
520,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$101.00
USD
Quantity
Web Price
10,000
$0.0101
30,000
$0.0097
50,000
$0.0096
100,000
$0.0094
200,000+
$0.0091
Product Variant Information section