Manufacturer Part #
CX0805MRX7R0BB472
Feed Through Capacitors 4.7nF X7R 20% 100V
Product Specification Section
Pulse Electronics CX0805MRX7R0BB472 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics CX0805MRX7R0BB472 - Technical Attributes
Attributes Table
Capacitance: | 4700pF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±20% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
4,000
$0.101
8,000
$0.099
12,000
$0.098
16,000
$0.0973
20,000+
$0.0951
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount