text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A475KAQNNNG

CL21 Series 4.7 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2405
Product Specification Section
Samsung Electro-Mechanics CL21A475KAQNNNG - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,386,000
USA:
1,383,000
Germany (Online Only):
3,000
291,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$30.60
USD
Quantity
Unit Price
3,000
$0.0102
12,000
$0.0097
30,000
$0.0095
75,000
$0.0093
120,000+
$0.0089