Manufacturer Part #
CGA9N3X7S2A106M230KB
CGA Series 2220 10 uF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA9N3X7S2A106M230KB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA9N3X7S2A106M230KB - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7S |
Rated Voltage: | 100V |
Tolerance (%): | ±20% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 2220 (5750 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
500
$1.03
1,000
$1.00
1,500
$0.985
2,000
$0.975
2,500+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount