text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L1X7R1H106K160AC

1206 50V X7R 10uF 10% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TDK CGA5L1X7R1H106K160AC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.9mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$600.00
USD
Quantity
Web Price
2,000
$0.30
4,000
$0.295
6,000
$0.29
8,000+
$0.285
Product Variant Information section