text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J3X7S2A105M125AE

CGA Series 0805 1 uF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TDK CGA4J3X7S2A105M125AE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$216.00
USD
Quantity
Web Price
2,000
$0.108
4,000
$0.106
6,000
$0.105
10,000
$0.103
20,000+
$0.10
Product Variant Information section