text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J3X7R1H225K125AB

CGA Series 0805 2.2 uF 50 V ±10 %Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TDK CGA4J3X7R1H225K125AB - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
554,000
USA:
554,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$226.00
USD
Quantity
Web Price
2,000
$0.113
4,000
$0.11
6,000
$0.109
10,000
$0.107
20,000+
$0.104
Product Variant Information section