text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X8R1H102K080AA

CAP CER 1000PF 50V X8R 0603

Product Specification Section
TDK CGA3E2X8R1H102K080AA - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +150°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
996,000
USA:
996,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$58.80
USD
Quantity
Web Price
4,000
$0.0147
12,000
$0.0143
20,000
$0.0142
80,000
$0.0137
120,000+
$0.0135