Manufacturer Part #
CGA2B3X7S2A103K050BB
Multilayer Ceramic Capacitors 0402 100V X7S 103 10% automotive
Product Specification Section
TDK CGA2B3X7S2A103K050BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA2B3X7S2A103K050BB - Technical Attributes
Attributes Table
Capacitance: | 10nF |
Dielectric: | X7S |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
510,000
USA:
510,000
Factory Lead Time:
24 Weeks
Quantity
Web Price
10,000
$0.0198
20,000
$0.0195
30,000
$0.0193
50,000
$0.0191
100,000+
$0.0186
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount