text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R7BB104

0402 0.1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Yageo CC0402KRX7R7BB104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$34.00
USD
Quantity
Web Price
10,000
$0.0034
40,000
$0.0032
150,000
$0.0031
300,000
$0.003
750,000+
$0.0029