text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402JRNPO9BN330

0402 33 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
Yageo CC0402JRNPO9BN330 - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$23.00
USD
Quantity
Web Price
10,000
$0.0023
40,000
$0.0022
150,000
$0.0021
400,000
$0.002
1,000,000+
$0.0019