text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X7R2E104K200AA

Cap Ceramic 0.1uF 250V X7R 10% SMD 1210 125C Blister Plastic T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TDK C3225X7R2E104K200AA - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$125.00
USD
Quantity
Web Price
1,000
$0.125
3,000
$0.121
4,000
$0.12
10,000
$0.117
15,000+
$0.114
Product Variant Information section