text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X7R1C226K250AC

C Series 1210 22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TDK C3225X7R1C226K250AC - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
149,000
USA:
149,000
41,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$196.00
USD
Quantity
Web Price
1,000
$0.196
2,000
$0.192
4,000
$0.188
5,000
$0.187
15,000+
$0.179
Product Variant Information section