text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X7R1C106M200AB

C Series 1210 10 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TDK C3225X7R1C106M200AB - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$106.00
USD
Quantity
Web Price
1,000
$0.106
3,000
$0.103
5,000
$0.102
10,000
$0.0999
20,000+
$0.0971
Product Variant Information section