text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7S2A225K160AE

Cap Ceramic 2.2uF 100V X7S 10% SMD 1206 FlexiTerm 125C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TDK C3216X7S2A225K160AE - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$530.00
USD
Quantity
Unit Price
2,000
$0.265
4,000+
$0.26
Product Variant Information section