text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1H225K160AB

CAP CER 2.2UF 50V X7R 1206

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
TDK C3216X7R1H225K160AB - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 227MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$328.00
USD
Quantity
Web Price
2,000
$0.164
4,000
$0.161
6,000
$0.159
8,000
$0.158
10,000+
$0.153
Product Variant Information section