text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1E106K160AB

C Series 1206 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TDK C3216X7R1E106K160AB - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$284.00
USD
Quantity
Web Price
2,000
$0.142
4,000
$0.139
6,000
$0.138
8,000
$0.137
10,000+
$0.133
Product Variant Information section