Manufacturer Part #
C3216X6S0J476M160AB
C Series 1206 47 uF 6.3 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
TDK C3216X6S0J476M160AB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Upon the conclusion of the 2022 calendar year, we would like to take a moment to update you on the current status of TDK�s Ceramic Capacitor business and what we are doing to prepare for 2023 and beyond.TDK continues to see an overwhelming global demand increase of ceramic capacitors fueled by multiple market segments. In an attempt to reduce our backlog and lead times to something more manageable, TDK is implementing the following simultaneous actions which are critical to the stabilization of our supply chain:1. New / additional equipment at existing factories2. Expanding diversity of output at all facilities to support key bottleneck parts3. Construction of new MLCC manufacturing plant with estimated completion date of Q1 2024
Part Status:
TDK C3216X6S0J476M160AB - Technical Attributes
Capacitance: | 47µF |
Dielectric: | X6S |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +105°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount