text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1C335K125AB

C Series 0805 3.3 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TDK C2012X7R1C335K125AB - Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$128.40
USD
Quantity
Web Price
2,000
$0.0642
6,000
$0.0625
8,000
$0.0621
20,000
$0.0607
30,000+
$0.0594
Product Variant Information section