text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1A106M125AC

C Series 0805 10 uF 10 V ±20 %Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TDK C2012X7R1A106M125AC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$143.60
USD
Quantity
Web Price
2,000
$0.0718
6,000
$0.0699
8,000
$0.0694
20,000
$0.0679
30,000+
$0.0664
Product Variant Information section