text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X5R1V156M125AC

C Series 0805 15 uF 35 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C2012X5R1V156M125AC - Technical Attributes
Attributes Table
Capacitance: 15µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$360.00
USD
Quantity
Web Price
2,000
$0.18
4,000
$0.176
6,000
$0.174
8,000
$0.172
10,000+
$0.167