text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012JB2E103K125AA

C Series 0805 10 nF 250 V ±10 % Tolerance JB SMT Mutlilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C2012JB2E103K125AA - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: JB
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±10%
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$57.00
USD
Quantity
Web Price
2,000
$0.0285
8,000
$0.0277
20,000
$0.0271
50,000
$0.0266
80,000+
$0.0258
Product Variant Information section