text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012C0G2E103J125AA

C Series 0805 250 V 0.01 uF ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
TDK C2012C0G2E103J125AA - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$171.20
USD
Quantity
Web Price
2,000
$0.0856
4,000
$0.0841
8,000
$0.0827
10,000
$0.0822
30,000+
$0.0795
Product Variant Information section