text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X7R1V105K080AE

CAP CER 1UF 35V X7R 0603

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK C1608X7R1V105K080AE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$164.00
USD
Quantity
Web Price
4,000
$0.041
8,000
$0.0404
16,000
$0.0397
20,000
$0.0395
60,000+
$0.0383