text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X5R1H105M080AB

CAP CER 1UF 50V X5R 0603

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TDK C1608X5R1H105M080AB - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$106.00
USD
Quantity
Web Price
4,000
$0.0265
12,000
$0.0259
20,000
$0.0256
40,000
$0.0252
80,000+
$0.0246
Product Variant Information section