Manufacturer Part #
C1608C0G1H471G080AA
0603 50V C0G 470pF 2% multilayer ceramic capacitor
Product Specification Section
TDK C1608C0G1H471G080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608C0G1H471G080AA - Technical Attributes
Attributes Table
Capacitance: | 470pF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (%): | ±2% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0603 (1608 Metric) |
Temp Coefficient (ppm/C): | 0ppm/°C to 30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
4,000
$0.0686
8,000
$0.0674
12,000
$0.0667
16,000
$0.0662
20,000+
$0.0648
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount