text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X7R1H104M050BE

Multilayer Ceramic Capacitors 0402 50v X7R 104 20% soft term

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TDK C1005X7R1H104M050BE - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 5000MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$200.00
USD
Quantity
Web Price
10,000
$0.02
20,000
$0.0197
30,000
$0.0196
50,000
$0.0193
100,000+
$0.0189
Product Variant Information section