Manufacturer Part #
C1005X5R0G335M050BB
C Series 0402 3.3 uF 4 V ±20% Tolerance X5R Multilayer Ceraic Capacitor
Product Specification Section
TDK C1005X5R0G335M050BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1005X5R0G335M050BB - Technical Attributes
Attributes Table
Capacitance: | 3.3µF |
Dielectric: | X5R |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
10,000
$0.0404
20,000
$0.0398
30,000
$0.0394
40,000
$0.0392
50,000+
$0.0384
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount