text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005C0G1H470F050BA

Cap Ceramic 47pF 50V C0G 1% Pad SMD 0402 125C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TDK C1005C0G1H470F050BA - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$802.00
USD
Quantity
Web Price
10,000
$0.0802
20,000
$0.0788
30,000+
$0.0775
Product Variant Information section