Manufacturer Part #
C0603X7S1A104M030BC
C Series 0201 0.1 uF 10 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C0603X7S1A104M030BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C0603X7S1A104M030BC - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7S |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0201 (0603 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
15,000
$0.0084
45,000
$0.0081
60,000
$0.0081
150,000
$0.0079
225,000+
$0.0077
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount