text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402KRX7R7BB104

AC Series 0402 0.1 uF 16V ±10% X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Yageo AC0402KRX7R7BB104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,260,000
Germany (Online Only):
9,260,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$41.00
USD
Quantity
Web Price
10,000
$0.0041
40,000
$0.0039
100,000
$0.0037
250,000
$0.0036
400,000+
$0.0034
Product Variant Information section