0603YC104KAT2A in Reel by KYOCERA AVX | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0603YC104KAT2A

0603 100nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0603YC104KAT2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The 0603YC104KAT2A is a 16 V, 100 nF and ±10% Tolerance Surface Mount Multilayer Ceramic Capacitor.

Advantages:

  • High mechanical performance able to withstand, 5mm bend test guaranteed
  • Increased temperature cycling performance, 3000 cycles and beyond
  • Flexible termination system
  • Reduction in circuit board flex failures
  • Base metal electrode system
  • Automotive or commercial grade products available

Applications:

  • High Flexure Stress Circuit Boards
    • e.g. Depanelization: Components near edges of board
  • Variable Temperature Applications
    • Soft termination offers improved reliability performance in applications where there is temperature variation
    • e.g. All kind of engine sensors: Direct connection to battery rail
  • Automotive Applications

View the available 0603 Series of Multilayer Ceramic Capacitor

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
4,000
$0.0052
16,000
$0.005
60,000
$0.0048
100,000
$0.0047
200,000+
$0.0044