Manufacturer Part #
06035C102K4T2A
0603 1 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 06035C102K4T2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 06035C102K4T2A - Technical Attributes
Attributes Table
Capacitance: | 1nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0066
16,000
$0.0064
40,000
$0.0062
100,000
$0.0061
160,000+
$0.0059
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount